Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoJWS21RAACopy
Newark Part No.10X0504
Product RangeJWS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.270 |
| 5+ | $14.310 |
| 10+ | $13.240 |
| 25+ | $12.180 |
| 50+ | $11.110 |
| 100+ | $9.930 |
| 250+ | $9.020 |
Price for:Each
Minimum: 1
Multiple: 1
$15.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoJWS21RAACopy
Newark Part No.10X0504
Product RangeJWS Series
Technical Datasheet
Switch OperationOn-None-Off
Contact ConfigurationDPST
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeJWS Series
Contact Current Max10A
Contact Current AC Max10A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height19mm
Panel Cutout Width13mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect, Solder
SVHCNo SVHC (16-Jan-2020)
Product Overview
The JWS series Internationally Approved Rocker Switch constructed for dust resistance with interior cover of polyamide between actuator and contact area. The terminals are moulded into lock out flux, dust and other contaminants. It is small size well suited for telecommunication, measuring, automation and consumer applications.
- UL94V-0 Flammability rating
- Rocker caps and housing available in a variety of colours
- Protective barrier available to prevent accidental actuation
- Easy and crisp actuation
- Outer case of heat resistant resin
Applications
Communications & Networking, Test & Measurement, Consumer Electronics, Automation & Process Control, Industrial
Technical Specifications
Switch Operation
On-None-Off
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current Max
10A
Contact Voltage VAC
250V
Contact Voltage VDC
-
Panel Cutout Width
13mm
Switch Terminals
Quick Connect, Solder
Contact Configuration
DPST
Switch Mounting
Panel Mount
Product Range
JWS Series
Contact Current AC Max
10A
Contact Current DC Max
-
Panel Cutout Height
19mm
Panel Cutout Diameter
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
