Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoJWS11RAAC
Newark Part No.10X0495
Product RangeJWS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.62 |
| 5+ | $12.79 |
| 10+ | $11.86 |
| 25+ | $10.93 |
| 50+ | $10.00 |
| 100+ | $8.97 |
| 250+ | $8.18 |
Price for:Each
Minimum: 1
Multiple: 1
$13.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoJWS11RAAC
Newark Part No.10X0495
Product RangeJWS Series
Technical Datasheet
Switch OperationOn-None-Off
Contact ConfigurationSPST
IlluminationIlluminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeJWS Series
Contact Current Max10A
Contact Current AC Max10A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height19mm
Panel Cutout Width13mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect, Solder
SVHCNo SVHC (15-Jan-2018)
Product Overview
The JWS11RAAC is a SPST high-inrush Panel-mount Rocker Switch with ON-None-OFF operation and red LED spot-illumination. It is constructed for dust resistance with interior cover of polyamide between actuator and contact area. The terminals are moulded in to lock out flux, dust and other contaminants. It has polyamide rocker with black polyamide housing and black cap.
- UL94V-0 Flammability rating
- Easy and crisp actuation
- Outer case of heat resistant resin
- 30000 Operations minimum mechanical life
- 10000 Operations minimum electrical life
- -25 to 50°C Operating temperature range
Applications
Industrial
Technical Specifications
Switch Operation
On-None-Off
Illumination
Illuminated
Actuator / Cap Colour
Black
Contact Current Max
10A
Contact Voltage VAC
250V
Contact Voltage VDC
-
Panel Cutout Width
13mm
Switch Terminals
Quick Connect, Solder
Contact Configuration
SPST
Switch Mounting
Panel Mount
Product Range
JWS Series
Contact Current AC Max
10A
Contact Current DC Max
-
Panel Cutout Height
19mm
Panel Cutout Diameter
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability