Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoJWM11RAA/UCV
Newark Part No.10X0416
Product RangeJW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.890 |
| 5+ | $13.040 |
| 10+ | $12.090 |
| 25+ | $11.140 |
| 50+ | $10.190 |
| 100+ | $9.150 |
| 250+ | $8.340 |
Price for:Each
Minimum: 1
Multiple: 1
$13.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoJWM11RAA/UCV
Newark Part No.10X0416
Product RangeJW Series
Technical Datasheet
Switch OperationOn-None-Off
Contact ConfigurationSPST
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeJW Series
Contact Current AC Max10A
Contact Current Max10A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height24mm
Panel Cutout Width15.4mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect, Solder
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Switch Operation
On-None-Off
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
10A
Contact Voltage VAC
250V
Contact Voltage VDC
-
Panel Cutout Width
15.4mm
Switch Terminals
Quick Connect, Solder
Contact Configuration
SPST
Switch Mounting
Panel Mount
Product Range
JW Series
Contact Current Max
10A
Contact Current DC Max
-
Panel Cutout Height
24mm
Panel Cutout Diameter
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate