Print Page
IS15EBFP4RGB
Programmable Display Switch, Frameless, SmartDisplay Series, SPDT, Through Hole, 100 mA, 12 V, LCD
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoIS15EBFP4RGBCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.71Y8269
Product RangeSmartDisplay Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 20+ | $71.260 |
Price for:Each
Minimum: 20
Multiple: 20
$1,425.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoIS15EBFP4RGBCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.71Y8269
Product RangeSmartDisplay Series
Technical Datasheet
Product RangeSmartDisplay Series
Contact ConfigurationSPDT
Switch TerminalsThrough Hole
Contact Current Max100mA
Contact Voltage VDC12V
Display TypeLCD
Backlighting ColourRed, Green, Blue
Pixel Size (H x W)0.345mm x 0.239mm
Viewing Area (H x W)13mm x 17mm
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
SmartDisplay Series
Switch Terminals
Through Hole
Contact Voltage VDC
12V
Backlighting Colour
Red, Green, Blue
Viewing Area (H x W)
13mm x 17mm
Contact Configuration
SPDT
Contact Current Max
100mA
Display Type
LCD
Pixel Size (H x W)
0.345mm x 0.239mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
