Print Page
IS15BSAFP4CF
Programmable Display Switch, Frameless, SmartDisplay Series, SPDT, Through Hole, 100 mA, 12 V, LCD
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoIS15BSAFP4CFCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.71Y8268
Product RangeSmartDisplay Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 10+ | $49.010 |
| 20+ | $47.800 |
| 50+ | $46.830 |
Price for:Each
Minimum: 10
Multiple: 10
$490.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoIS15BSAFP4CFCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.71Y8268
Product RangeSmartDisplay Series
Technical Datasheet
Product RangeSmartDisplay Series
Contact ConfigurationSPDT
Switch TerminalsThrough Hole
Contact Current Max100mA
Contact Voltage VDC12V
Display TypeLCD
Backlighting ColourRed, Green
Pixel Size (H x W)-
Viewing Area (H x W)-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The IS series wide viewing area SPDT Pushbutton Switch features programmable display graphics for alphanumeric characters and animated sequences. Same outer dimensions of switch and footprint, enabling ease of replacement with current switches. The general brightness of backlight is dynamically controlled in eight steps from dark to bright.
- High resolution of 64 x 32 pixels
- 64 Colours of backlighting can be controlled dynamically
- Pushbutton switch or display with LCD, RGB LED backlighting
- Operated by commands and data supplied via serial communications (SPI)
- Incorporates bitmap display function
- Dual image VRAM for quick change of displayed images
- Low energy consumption
- Dust tight construction
- High reliability and long life of three million actuations
- Epoxy sealed straight PC terminals
- Snap-in standoff for easy, secure mounting and alignment
- Standoff legs ensure secure mounting and prevent dislodging during wave soldering
Applications
Industrial
Technical Specifications
Product Range
SmartDisplay Series
Switch Terminals
Through Hole
Contact Voltage VDC
12V
Backlighting Colour
Red, Green
Viewing Area (H x W)
-
Contact Configuration
SPDT
Contact Current Max
100mA
Display Type
LCD
Pixel Size (H x W)
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
