Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoHS13Y
Newark Part No.09X9933
Product RangeHS Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoHS13Y
Newark Part No.09X9933
Product RangeHS Series
Technical Datasheet
No. of Switch Positions3 Position
No. of Poles1 Pole
Angle of Throw45°
Contact Current AC Max6A
Contact Voltage AC Max250V
Product RangeHS Series
IlluminationNon Illuminated
Contact Current DC Max5A
Contact Voltage DC Max30V
SVHCNo SVHC (15-Jan-2018)
Product Overview
The HS13Y is a 3-position Rotary Switch with phenolic resin knob and bras bushing. This HS13 series switch comes with brass round shaft, phenolic resin case, phosphor bronze movable contacts, silver-plated brass stationary contacts and phosphor bronze solder lug terminals.
- Non-shorting contacts
- 10mΩ Maximum contact resistance
- 200MΩ at 500VDC Minimum insulation resistance
- 1500VAC for 1 minute Minimum dielectric strength
- 15000 operations Minimum mechanical life
- 7500 operations Minimum electrical life
- -10 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
No. of Switch Positions
3 Position
Angle of Throw
45°
Contact Voltage AC Max
250V
Illumination
Non Illuminated
Contact Voltage DC Max
30V
No. of Poles
1 Pole
Contact Current AC Max
6A
Product Range
HS Series
Contact Current DC Max
5A
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate