Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NKK SWITCHES |
|---|---|
| Manufacturer Part No | HB16CKW01-5C-CBCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 09X9891 |
| Product Range | HB Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.990 |
| 5+ | $19.420 |
| 10+ | $18.980 |
| 25+ | $18.540 |
| 50+ | $18.080 |
| 100+ | $17.750 |
Price for:Each
Minimum: 1
Multiple: 1
$19.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NKK SWITCHES |
|---|---|
| Manufacturer Part No | HB16CKW01-5C-CBCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 09X9891 |
| Product Range | HB Series |
| Technical Datasheet | |
| Pushbutton Switch Type | Standard |
| Product Range | HB Series |
| Panel Cutout Diameter | 8mm |
| Contact Current Max | 100mA |
| Contact Configuration | SPDT |
| Switch Operation | On-On |
| Contact Voltage AC Nom | 30V |
| Pushbutton Actuator Style | Round |
| Actuator / Cap Colour | Red |
| Contact Current AC Max | 100mA |
| Contact Voltage VAC | 30V |
| Contact Current DC Max | 100mA |
| Contact Voltage VDC | 30V |
| Switch Mounting | Panel Mount |
| Switch Terminals | Solder Lug |
| Illumination Color | Red |
| Panel Cutout (H x W) | - |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The HB16CKW01-5C-CB is a subminiature red-illuminated SPDT round Pushbutton Switch with caps having red lens and white diffuser. The end terminals are made of phosphor bronze with silver finish. The latch down feature gives indication of circuit status. It offers audible and tactile feedback with smooth and responsive operation. The sliding contacts with self-cleaning action provide contact stability, high reliability and increased operating life.
- Front panel relamping
- Rear panel threaded mounting
- Longer normally closed terminal facilitates wiring and soldering
Applications
Industrial
Technical Specifications
| Pushbutton Switch Type | Standard |
|---|---|
| Panel Cutout Diameter | 8mm |
| Contact Configuration | SPDT |
| Contact Voltage AC Nom | 30V |
| Actuator / Cap Colour | Red |
| Contact Voltage VAC | 30V |
| Contact Voltage VDC | 30V |
| Switch Terminals | Solder Lug |
| Panel Cutout (H x W) | - |
| Product Range | HB Series |
|---|---|
| Contact Current Max | 100mA |
| Switch Operation | On-On |
| Pushbutton Actuator Style | Round |
| Contact Current AC Max | 100mA |
| Contact Current DC Max | 100mA |
| Switch Mounting | Panel Mount |
| Illumination Color | Red |
| SVHC | No SVHC (15-Jan-2018) |
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
