Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoHB15SKW01-5D-DBCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.09X9878
Product RangeHB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.570 |
| 5+ | $23.960 |
| 10+ | $22.170 |
| 25+ | $20.380 |
| 50+ | $18.600 |
| 100+ | $16.630 |
| 250+ | $15.110 |
Price for:Each
Minimum: 1
Multiple: 1
$25.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoHB15SKW01-5D-DBCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.09X9878
Product RangeHB Series
Technical Datasheet
Pushbutton Switch TypeStandard
Panel Cutout Diameter8mm
Product RangeHB Series
Contact Current Max100mA
Contact ConfigurationSPDT
Switch OperationOn-(On)
Contact Voltage AC Nom30V
Pushbutton Actuator StyleSquare
Actuator / Cap ColourAmber
Contact Current AC Max100mA
Contact Voltage VAC30V
Contact Current DC Max100mA
Contact Voltage VDC30V
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorAmber
Panel Cutout (H x W)-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Pushbutton Switch Type
Standard
Product Range
HB Series
Contact Configuration
SPDT
Contact Voltage AC Nom
30V
Actuator / Cap Colour
Amber
Contact Voltage VAC
30V
Contact Voltage VDC
30V
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
8mm
Contact Current Max
100mA
Switch Operation
On-(On)
Pushbutton Actuator Style
Square
Contact Current AC Max
100mA
Contact Current DC Max
100mA
Switch Mounting
Panel Mount
Illumination Color
Amber
SVHC
No SVHC (15-Jan-2018)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
