Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NKK SWITCHES |
|---|---|
| Manufacturer Part No | HB15SKW01-5C-ABCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 09X9874 |
| Product Range | HB Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.000 |
| 5+ | $25.480 |
| 10+ | $24.960 |
| 25+ | $24.440 |
| 50+ | $23.920 |
| 100+ | $23.400 |
Price for:Each
Minimum: 1
Multiple: 1
$26.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NKK SWITCHES |
|---|---|
| Manufacturer Part No | HB15SKW01-5C-ABCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 09X9874 |
| Product Range | HB Series |
| Technical Datasheet | |
| Pushbutton Switch Type | Standard |
| Product Range | HB Series |
| Panel Cutout Diameter | 8mm |
| Contact Current Max | 100mA |
| Contact Configuration | SPDT |
| Switch Operation | On-(On) |
| Contact Voltage AC Nom | 30V |
| Pushbutton Actuator Style | Square |
| Actuator / Cap Colour | Black |
| Contact Current AC Max | 100mA |
| Contact Voltage VAC | 30V |
| Contact Current DC Max | 100mA |
| Contact Voltage VDC | 30V |
| Switch Mounting | Panel Mount |
| Illumination Color | Red |
| Switch Terminals | Solder Lug |
| Panel Cutout (H x W) | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Pushbutton Switch Type | Standard |
|---|---|
| Panel Cutout Diameter | 8mm |
| Contact Configuration | SPDT |
| Contact Voltage AC Nom | 30V |
| Actuator / Cap Colour | Black |
| Contact Voltage VAC | 30V |
| Contact Voltage VDC | 30V |
| Illumination Color | Red |
| Panel Cutout (H x W) | - |
| Product Range | HB Series |
|---|---|
| Contact Current Max | 100mA |
| Switch Operation | On-(On) |
| Pushbutton Actuator Style | Square |
| Contact Current AC Max | 100mA |
| Contact Current DC Max | 100mA |
| Switch Mounting | Panel Mount |
| Switch Terminals | Solder Lug |
| SVHC | No SVHC (15-Jan-2018) |
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
