Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoGP0115ACBG30Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.43AC8453
Product RangeGP01 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.100 |
| 5+ | $12.300 |
| 10+ | $11.500 |
| 25+ | $10.890 |
| 50+ | $10.690 |
| 100+ | $10.540 |
| 250+ | $10.170 |
Price for:Each
Minimum: 1
Multiple: 1
$13.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoGP0115ACBG30Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.43AC8453
Product RangeGP01 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeGP01 Series
Contact Voltage AC Nom28V
Contact ConfigurationSPST-NO
Contact Voltage DC Nom28V
Switch OperationOff-(On)
Pushbutton Actuator StyleRound
Actuator / Cap ColourWhite
Contact Voltage VAC28V
Contact Voltage VDC28V
Switch MountingSurface Mount, Right Angle
Switch TerminalsSolder
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Pushbutton Switch Type
Standard
Contact Voltage AC Nom
28V
Contact Voltage DC Nom
28V
Pushbutton Actuator Style
Round
Contact Voltage VAC
28V
Switch Mounting
Surface Mount, Right Angle
Illumination Color
Non Illuminated
SVHC
No SVHC (17-Dec-2015)
Product Range
GP01 Series
Contact Configuration
SPST-NO
Switch Operation
Off-(On)
Actuator / Cap Colour
White
Contact Voltage VDC
28V
Switch Terminals
Solder
Panel Cutout (H x W)
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
