Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoGP0115AAG30-RCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.43AC8450
Product RangeGP01 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 500+ | $11.150 |
Price for:Each
Minimum: 500
Multiple: 500
$5,575.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoGP0115AAG30-RCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.43AC8450
Product RangeGP01 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeGP01 Series
Contact ConfigurationSPST-NO
Contact Voltage AC Nom28V
Contact Voltage DC Nom28V
Switch OperationOff-(On)
Pushbutton Actuator StylePlunger for Cap
Contact Voltage VAC28V
Contact Voltage VDC28V
Switch MountingSurface Mount, Right Angle
Switch TerminalsSolder
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Pushbutton Switch Type
Standard
Contact Configuration
SPST-NO
Contact Voltage DC Nom
28V
Pushbutton Actuator Style
Plunger for Cap
Contact Voltage VDC
28V
Switch Terminals
Solder
Panel Cutout (H x W)
-
Product Range
GP01 Series
Contact Voltage AC Nom
28V
Switch Operation
Off-(On)
Contact Voltage VAC
28V
Switch Mounting
Surface Mount, Right Angle
Illumination Color
Non Illuminated
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
