Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoGB215A2H
Newark Part No.09X9483
Product RangeGB2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.610 |
| 10+ | $9.260 |
| 25+ | $9.000 |
| 50+ | $8.380 |
| 100+ | $7.710 |
| 250+ | $6.860 |
| 500+ | $6.210 |
| 1000+ | $5.890 |
Price for:Each
Minimum: 1
Multiple: 1
$9.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoGB215A2H
Newark Part No.09X9483
Product RangeGB2 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeGB2 Series
Contact Voltage AC Nom28V
Contact Configuration-
Contact Voltage DC Nom28V
Contact Current Max100mA
Switch OperationOff-(On)
Pushbutton Actuator StylePlunger for Cap
Actuator / Cap ColourGray
Contact Voltage VAC28V
Contact Voltage VDC28V
Switch MountingThrough Hole, Right Angle
Switch TerminalsPC Pin
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Pushbutton Switch Type
Standard
Contact Voltage AC Nom
28V
Contact Voltage DC Nom
28V
Switch Operation
Off-(On)
Actuator / Cap Colour
Gray
Contact Voltage VDC
28V
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Product Range
GB2 Series
Contact Configuration
-
Contact Current Max
100mA
Pushbutton Actuator Style
Plunger for Cap
Contact Voltage VAC
28V
Switch Mounting
Through Hole, Right Angle
Illumination Color
Non Illuminated
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
