Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoGB15AP-XC
Newark Part No.09X9458
Product RangeGB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.410 |
| 5+ | $11.650 |
| 10+ | $10.800 |
| 25+ | $9.950 |
| 50+ | $9.100 |
| 100+ | $8.160 |
| 250+ | $7.440 |
Price for:Each
Minimum: 1
Multiple: 1
$12.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoGB15AP-XC
Newark Part No.09X9458
Product RangeGB Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeGB Series
Contact Voltage AC Nom28V
Contact ConfigurationSPDT
Contact Voltage DC Nom28V
Switch OperationOn-(On)
Contact Current Max100mA
Pushbutton Actuator StyleRound
Actuator / Cap ColourRed
Contact Voltage VAC28V
Contact Voltage VDC28V
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Pushbutton Switch Type
Standard
Contact Voltage AC Nom
28V
Contact Voltage DC Nom
28V
Contact Current Max
100mA
Actuator / Cap Colour
Red
Contact Voltage VDC
28V
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Product Range
GB Series
Contact Configuration
SPDT
Switch Operation
On-(On)
Pushbutton Actuator Style
Round
Contact Voltage VAC
28V
Switch Mounting
Through Hole
Illumination Color
Non Illuminated
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
