Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoG3T22APCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.31C6411
Product RangeG3T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.030 |
| 5+ | $10.810 |
| 10+ | $10.590 |
| 25+ | $10.370 |
| 50+ | $10.150 |
| 100+ | $9.930 |
| 250+ | $9.710 |
Price for:Each
Minimum: 1
Multiple: 1
$11.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoG3T22APCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.31C6411
Product RangeG3T Series
Technical Datasheet
Switch OperationOn-None-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product RangeG3T Series
Switch MountingSurface Mount
Contact Current Max-
Contact Voltage AC Nom28V
Switch TerminalsGull Wing
Contact Voltage DC Nom28V
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Switch Operation
On-None-On
Illumination
Non Illuminated
Switch Mounting
Surface Mount
Contact Voltage AC Nom
28V
Contact Voltage DC Nom
28V
Contact Configuration
DPDT
Product Range
G3T Series
Contact Current Max
-
Switch Terminals
Gull Wing
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
