Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NKK SWITCHES |
|---|---|
| Manufacturer Part No | G3B25AB-S-YACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 09X9776 |
| Product Range | G3B Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 50+ | $19.210 |
| 100+ | $18.830 |
| 250+ | $18.440 |
Price for:Each
Minimum: 50
Multiple: 50
$960.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NKK SWITCHES |
|---|---|
| Manufacturer Part No | G3B25AB-S-YACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 09X9776 |
| Product Range | G3B Series |
| Technical Datasheet | |
| Product Range | G3B Series |
| Pushbutton Switch Type | Standard |
| Panel Cutout Diameter | - |
| Contact Voltage AC Nom | 28V |
| Contact Configuration | DPDT |
| Contact Voltage DC Nom | 28V |
| Switch Operation | On-(On) |
| Pushbutton Actuator Style | Round |
| Actuator / Cap Colour | Black |
| Contact Current AC Max | - |
| Contact Voltage VAC | 28V |
| Contact Current DC Max | - |
| Contact Voltage VDC | 28V |
| IP Rating | - |
| Switch Mounting | Surface Mount |
| Switch Terminals | Solder |
| Illumination Color | Non Illuminated |
| Panel Cutout (H x W) | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Product Range | G3B Series |
|---|---|
| Panel Cutout Diameter | - |
| Contact Configuration | DPDT |
| Switch Operation | On-(On) |
| Actuator / Cap Colour | Black |
| Contact Voltage VAC | 28V |
| Contact Voltage VDC | 28V |
| Switch Mounting | Surface Mount |
| Illumination Color | Non Illuminated |
| SVHC | No SVHC (15-Jan-2018) |
| Pushbutton Switch Type | Standard |
|---|---|
| Contact Voltage AC Nom | 28V |
| Contact Voltage DC Nom | 28V |
| Pushbutton Actuator Style | Round |
| Contact Current AC Max | - |
| Contact Current DC Max | - |
| IP Rating | - |
| Switch Terminals | Solder |
| Panel Cutout (H x W) | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
