Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoG12JPCF
Newark Part No.09X9659
Product RangeG Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.440 |
| 5+ | $15.430 |
| 10+ | $14.310 |
| 25+ | $13.180 |
| 50+ | $12.060 |
| 100+ | $10.830 |
| 250+ | $9.870 |
Price for:Each
Minimum: 1
Multiple: 1
$16.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoG12JPCF
Newark Part No.09X9659
Product RangeG Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationSPDT
IlluminationIlluminated
Product RangeG Series
Switch MountingPanel Mount
Contact Current Max100mA
Contact Voltage AC Nom28V
Switch TerminalsSolder
Contact Voltage DC Nom28V
SVHCNo SVHC (15-Jan-2018)
Product Overview
The G12JPCF is a single-pole double-throw (SPDT) ultra miniature fully illuminated Toggle Switch with gold-plated phosphor bronze straight PC terminals, ON-NONE-ON function and clear polyamide actuator. The series G fully illuminated toggle for highly visible status indication with LED in red/green for bicolour. The ultra miniature size allows high density mounting and extremely lightweight makes these switches ideal for handheld equipment. The totally sealed body construction prevents contact contamination and allows time- and money-saving automated soldering and cleaning.
- Glass fibre reinforced polyamide case and base
- Nitrile butadiene rubber sealing rings
- 80mΩ Maximum contact resistance
- 500MΩ at 500VDC Minimum insulation resistance
- 100000 operations Minimum mechanical life
- -25 to +55°C Operating temperature range
Applications
Industrial
Technical Specifications
Switch Operation
On-On
Illumination
Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
28V
Contact Voltage DC Nom
28V
Contact Configuration
SPDT
Product Range
G Series
Contact Current Max
100mA
Switch Terminals
Solder
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate