
| Quantity | Price |
|---|---|
| 1+ | $9.210 |
| 5+ | $8.950 |
| 10+ | $8.690 |
| 25+ | $8.440 |
| 50+ | $8.200 |
| 100+ | $8.040 |
| 250+ | $7.330 |
Product Information
Product Overview
The G series process sealed Ultra-miniature Toggle Switch with washable through-hole PCB -mount. Ultra-miniature size allows high-density mounting and extreme light weight makes these switches ideal for handheld equipment. Fully sealed body construction prevents contact contamination and allows time-saving automated soldering and washing. Its STC contact mechanism offers benefits unavailable in conventional mechanisms as smooth, positive detent actuation, increased contact stability and unparalleled logic-level reliability. Tape-reel and stick-tube packaging allow rapid automated surface mount device placement. Heat-resistant resin used for housing, base and actuator of SMD allows for vapour-phase and infrared reflow soldering. Gull-wing terminals on SMDs provide mechanical stability during soldering and simplified solder-joint inspection.
- Moulded-in, epoxy sealed terminals lock out flux, solvents and other contaminants
- Round terminals facilitate easier through-hole mounting on PCBs
- Matching indicators available
Applications
Industrial
Technical Specifications
On-On
Illuminated
Panel Mount
28V
28V
SPDT
G Series
100mA
Solder
No SVHC (16-Jan-2020)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
