
| Quantity | Price |
|---|---|
| 1+ | $10.240 |
| 10+ | $9.860 |
| 25+ | $9.570 |
| 50+ | $8.900 |
| 100+ | $8.170 |
| 250+ | $7.250 |
| 500+ | $6.550 |
| 1000+ | $6.200 |
Product Information
Product Overview
The G12AP is a SPDT non-illuminated process sealed ultra-miniature Through-hole Mount Toggle Switch with ON-None-ON switch function and straight solder switch terminal. It has gold-plated phosphor bronze stationary, movable contacts and terminals, glass fibre reinforced polyamide base, actuator and case, nitrile butadiene rubber sealing rings with tin-plated phosphor bronze support bracket. The ultra-miniature size allows high density mounting and extremely light weight of 0.25 gram makes the switch ideal for handheld equipment. It is totally sealed body construction prevents contact contamination and allows time saving automated soldering and cleaning. Moulded-in epoxy sealed terminals lock out flux, solvents contaminants.
- STC contact mechanism with benefits unavailable in conventional mechanism
- Positive detent actuation, increased contact stability and unparalleled logic-level reliability
- 100000 Minimum operations of mechanical life
- 100000 Minimum operations of electrical life
- -25 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
On-On
Non Illuminated
Through Hole
28V
28V
SPDT
G Series
-
Solder
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
