Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.520 |
| 10+ | $7.250 |
| 25+ | $7.040 |
| 50+ | $6.570 |
| 100+ | $6.050 |
| 250+ | $5.400 |
| 500+ | $4.910 |
| 1000+ | $4.660 |
Price for:Each
Minimum: 1
Multiple: 1
$7.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoG01VC
Newark Part No.09X9649
Technical Datasheet
LED ColorRed
Operating Voltage2VDC
Mounting Hole Dia0.8mm
Forward Current If20mA
Luminous Intensity-
IP / NEMA RatingNot Rated
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
LED Color
Red
Mounting Hole Dia
0.8mm
Luminous Intensity
-
Product Range
-
Operating Voltage
2VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
