Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoFTAS00-8.4AS-4A
Newark Part No.31AJ5182
Product RangeFT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $66.220 |
| 5+ | $60.840 |
| 10+ | $60.300 |
| 25+ | $58.950 |
| 50+ | $55.460 |
| 100+ | $50.070 |
| 250+ | $45.760 |
Price for:Each
Minimum: 1
Multiple: 1
$66.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoFTAS00-8.4AS-4A
Newark Part No.31AJ5182
Product RangeFT Series
Technical Datasheet
Meter Display TypeAnalog Resistive
Display Size176.5mm x 135.4mm
Display Resolution-
Screen Size8.4"
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeFT Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Meter Display Type
Analog Resistive
Display Resolution
-
Supply Voltage Min
-
Operating Temperature Min
-20°C
Product Range
FT Series
Display Size
176.5mm x 135.4mm
Screen Size
8.4"
Supply Voltage Max
-
Operating Temperature Max
70°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
