Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoFR01AC16HB-S
Newark Part No.09X9246
Product RangeFR01 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $10.650 |
| 50+ | $9.740 |
| 100+ | $8.740 |
| 250+ | $7.960 |
Price for:Each
Minimum: 25
Multiple: 25
$266.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoFR01AC16HB-S
Newark Part No.09X9246
Product RangeFR01 Series
Technical Datasheet
Product RangeFR01 Series
Switch MountingThrough Hole, Right Angle
No. of Switch Positions16 Position
Switching Voltage5VDC
Output CodeHexadecimal Complement
Switching Current100mA
Switch ConstructionUnsealed
Actuator LevelRaised
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
FR01 Series
No. of Switch Positions
16 Position
Output Code
Hexadecimal Complement
Switch Construction
Unsealed
SVHC
No SVHC (17-Dec-2015)
Switch Mounting
Through Hole, Right Angle
Switching Voltage
5VDC
Switching Current
100mA
Actuator Level
Raised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
