Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoFF0126BACAEA01
Newark Part No.75AH8783
Product RangeFF01 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $92.060 |
| 5+ | $84.420 |
| 10+ | $83.660 |
| 25+ | $81.750 |
| 50+ | $76.780 |
| 100+ | $69.140 |
| 250+ | $63.030 |
Price for:Each
Minimum: 1
Multiple: 1
$92.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoFF0126BACAEA01
Newark Part No.75AH8783
Product RangeFF01 Series
Technical Datasheet
Contact ConfigurationDPST-NC
Switch OperationOn-Off
Switch TerminalsSolder Lug
Contact Current Max500mA
Contact Voltage AC Nom-
Contact Voltage DC Nom24V
Pushbutton Actuator StyleRound Flat
IP Rating-
Product RangeFF01 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Contact Configuration
DPST-NC
Switch Terminals
Solder Lug
Contact Voltage AC Nom
-
Pushbutton Actuator Style
Round Flat
Product Range
FF01 Series
Switch Operation
On-Off
Contact Current Max
500mA
Contact Voltage DC Nom
24V
IP Rating
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate