Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoFF0126BACAEA01-WLCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.03AM9178
Product RangeFF01 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $68.530 |
| 5+ | $65.470 |
| 10+ | $62.400 |
| 25+ | $61.150 |
| 50+ | $59.900 |
| 100+ | $58.660 |
| 250+ | $57.410 |
Price for:Each
Minimum: 1
Multiple: 1
$68.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoFF0126BACAEA01-WLCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.03AM9178
Product RangeFF01 Series
Technical Datasheet
Contact ConfigurationDPST-NC-DB
Switch OperationOn-Off
Switch TerminalsWire Leaded
Contact Current Max500mA
Contact Voltage AC Nom-
Contact Voltage DC Nom24V
Pushbutton Actuator StyleMushroom
IP RatingIP65
Product RangeFF01 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
FF0126BACAEA01-WL is a FF01 series emergency stop switch. It features a low profile body and impressively short behind panel depth of only 0.53inch, offering advantages to high-density panel layouts. This switch is IP65 rated at the front panel per IEC 60529 standards (dust-tight and protected against water jets from any direction). Outstanding safety and reliability factor is benefits of a unique sliding latch mechanism that maintains the OFF state of the contacts. Protection against rugged vibration and chattering credited to internal construction featuring superior shock resistant properties.
- DPST pole, latch down circuit
- N/C contact point
- Red actuator color, arrows actuator legend
- Yellow housing, solder lug termination style
- 0.5A (DC) current rating, non-Illuminated
- Front panel seal structure, gold over silver contact finish
- On-Off circuits
- Operating temperature range from -25°C to +60°C
Technical Specifications
Contact Configuration
DPST-NC-DB
Switch Terminals
Wire Leaded
Contact Voltage AC Nom
-
Pushbutton Actuator Style
Mushroom
Product Range
FF01 Series
Switch Operation
On-Off
Contact Current Max
500mA
Contact Voltage DC Nom
24V
IP Rating
IP65
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
