Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoFD02FC10H-SCopy
Newark Part No.91AK5657
Product RangeFD02 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.160 |
| 270+ | $6.440 |
| 2520+ | $5.720 |
Price for:Each
Minimum: 45
Multiple: 45
$322.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoFD02FC10H-SCopy
Newark Part No.91AK5657
Product RangeFD02 Series
Technical Datasheet
Product RangeFD02 Series
Switch MountingSurface Mount, Right Angle
No. of Switch Positions10 Position
Switching Voltage20V
Output CodeDecimal Complement
Switching Current-mA
Switch ConstructionUnsealed
Actuator LevelFlushed
SVHCNo SVHC (17-Dec-2015)
Product Overview
FD02FC10H-S is a FD02 series ultra-thin DIP rotary switch with surface mount terminals. Surface mount terminals provide mechanical stability during soldering and simplified solder joint inspection. Heat-resistant resin used for switch body maintains switch reliability through vapor phase and infrared convection reflow soldering. Internal construction incorporating metal springs promotes smooth, crisp operation.
- 0.4VA maximum, 20V maximum, AC/DC electrical capacity (resistive load)
- Advanced contact reliability is achieved through gold-plated contacts
- Screwdriver actuation, compact dimension
- Complement coded circuit, 10,000 operations minimum mechanical and electrical life
- Decimal positions
- Right angle or gull wing terminals for right angle mount
- LCP resin rotor, PPS resin case cover and base, fluoro rubber O-ring
- Corson alloy with gold plating movable contacts, brass with gold plating terminals
- 100 milliohms maximum (at 20mV, 10mA) contact resistance
- Operating temperature range from -25°C through +85°C (–13°F through +185°F)
Technical Specifications
Product Range
FD02 Series
No. of Switch Positions
10 Position
Output Code
Decimal Complement
Switch Construction
Unsealed
SVHC
No SVHC (17-Dec-2015)
Switch Mounting
Surface Mount, Right Angle
Switching Voltage
20V
Switching Current
-mA
Actuator Level
Flushed
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
