Print Page
FD01FR10P
Rotary Coded Switch, Ultra Thin DIP, 0.4 VA, FD01 Series, Through Hole, 10 Position, 20 V, Decimal
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoFD01FR10PCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.91AK5645
Product RangeFD01 Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $5.950 |
| 10+ | $5.360 |
| 25+ | $5.120 |
| 50+ | $4.910 |
| 100+ | $4.690 |
| 250+ | $4.460 |
| 500+ | $4.370 |
| 1000+ | $4.280 |
Price for:Each
Minimum: 1
Multiple: 1
$5.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoFD01FR10PCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.91AK5645
Product RangeFD01 Series
Technical Datasheet
Product RangeFD01 Series
Switch MountingThrough Hole
No. of Switch Positions10 Position
Switching Voltage20V
Output CodeDecimal
Switching Current-
Switch ConstructionUnsealed
Actuator LevelFlushed
SVHCNo SVHC (17-Dec-2015)
Product Overview
FD01FR10P is a FD01 series ultra-thin DIP rotary switch with through-hole terminals. Features through hole terminals with inch terminal grid spacing. Internal construction incorporating metal springs promotes smooth, crisp operation.
- 0.4VA maximum, 20V maximum, AC/DC electrical capacity (resistive load)
- Advanced contact reliability is achieved through gold-plated contacts
- Screwdriver actuation, compact dimension
- Real coded circuit, 10,000 operations minimum mechanical and electrical life
- Decimal positions
- Straight or gull wing terminals for upright mount
- LCP resin rotor, PPS resin case cover and base, fluoro rubber O-ring
- Corson alloy with gold plating movable contacts, brass with gold plating terminals
- 100 milliohms maximum (at 20mV, 10mA) contact resistance
- Operating temperature range from -25°C through +85°C (–13°F through +185°F)
Technical Specifications
Product Range
FD01 Series
No. of Switch Positions
10 Position
Output Code
Decimal
Switch Construction
Unsealed
SVHC
No SVHC (17-Dec-2015)
Switch Mounting
Through Hole
Switching Voltage
20V
Switching Current
-
Actuator Level
Flushed
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
