Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoFB15ANEP2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.10N9281
Product RangeFB Series
Your Part Number
30 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.300 |
Price for:Each
Minimum: 1
Multiple: 1
$6.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoFB15ANEP2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.10N9281
Product RangeFB Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeFB Series
Panel Cutout Diameter5.3mm
Contact Voltage AC Nom125V
Contact ConfigurationSPST-NO
Switch OperationOff-(On)
Contact Current Max500mA
Pushbutton Actuator StylePlunger for Cap
Actuator / Cap ColourWhite
Contact Current AC Max500mA
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Turret
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
5.3mm
Contact Configuration
SPST-NO
Contact Current Max
500mA
Actuator / Cap Colour
White
Contact Voltage VAC
125V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (15-Jan-2018)
Product Range
FB Series
Contact Voltage AC Nom
125V
Switch Operation
Off-(On)
Pushbutton Actuator Style
Plunger for Cap
Contact Current AC Max
500mA
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Solder Turret
Panel Cutout (H x W)
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
