Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoEB2061-CACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.09X9069
Product RangeEB Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.890 |
| 5+ | $9.790 |
| 10+ | $9.690 |
| 25+ | $9.500 |
| 50+ | $9.300 |
| 100+ | $9.110 |
| 250+ | $8.910 |
Price for:Each
Minimum: 1
Multiple: 1
$9.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoEB2061-CACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.09X9069
Product RangeEB Series
Technical Datasheet
Product RangeEB Series
Pushbutton Switch TypeStandard
Panel Cutout Diameter6.4mm
Contact ConfigurationDPDT
Contact Voltage AC Nom125V
Switch OperationOn-(On)
Pushbutton Actuator StyleRound
Contact Current Max3A
Actuator / Cap ColourBlack
Contact Current AC Max3A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
EB Series
Panel Cutout Diameter
6.4mm
Contact Voltage AC Nom
125V
Pushbutton Actuator Style
Round
Actuator / Cap Colour
Black
Contact Voltage VAC
125V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (15-Jan-2018)
Pushbutton Switch Type
Standard
Contact Configuration
DPDT
Switch Operation
On-(On)
Contact Current Max
3A
Contact Current AC Max
3A
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
