Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoD22022P
Newark Part No.09X8884
Product RangeD2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.660 |
| 250+ | $11.380 |
| 2500+ | $10.120 |
Price for:Each
Minimum: 1
Multiple: 1
$12.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoD22022P
Newark Part No.09X8884
Product RangeD2 Series
Technical Datasheet
Switch OperationOn-None-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product RangeD2 Series
Switch MountingPanel, Through Hole
Contact Current Max-
Contact Voltage AC Nom48V
Switch TerminalsPC Pin
Contact Voltage DC Nom48V
SVHCNo SVHC (17-Dec-2015)
Product Overview
The D2 series PCB-mount Miniature Toggle Switch has maximized 48V voltage capability allows for use in medium-source applications and increases operating life. Its STC contact mechanism offers benefits unavailable in conventional mechanisms smoother positive detent actuation, increased contact stability and unparalleled reliability.
- UL94V-0 Flammability rating
- Round 0.8mm-diameter PCB terminals allow for easy PCB assembly
- Terminal spacing conforms to standard 2.54mm PCB grid spacing
- Moulded-in terminals prevent entry of flux, solvents and other contaminants
- Heat-resistant resin base
Technical Specifications
Switch Operation
On-None-On
Illumination
Non Illuminated
Switch Mounting
Panel, Through Hole
Contact Voltage AC Nom
48V
Contact Voltage DC Nom
48V
Contact Configuration
DPDT
Product Range
D2 Series
Contact Current Max
-
Switch Terminals
PC Pin
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
