Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NKK SWITCHES |
|---|---|
| Manufacturer Part No | CWT12AAS1Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 09X8823 |
| Product Range | CW Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $5.700 |
| 10+ | $5.290 |
| 25+ | $5.180 |
| 50+ | $5.080 |
| 100+ | $4.970 |
| 250+ | $4.870 |
| 500+ | $4.760 |
| 1000+ | $4.660 |
Price for:Each
Minimum: 1
Multiple: 1
$5.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NKK SWITCHES |
|---|---|
| Manufacturer Part No | CWT12AAS1Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 09X8823 |
| Product Range | CW Series |
| Technical Datasheet | |
| Switch Operation | On-None-On |
| Contact Configuration | SPDT |
| Illumination | Non Illuminated |
| Switch Mounting | Panel Mount |
| Actuator / Cap Colour | Black |
| Product Range | CW Series |
| Contact Current Max | 6A |
| Contact Current AC Max | 9A |
| Contact Voltage VAC | 125V |
| Contact Voltage AC Nom | 125V |
| Contact Current DC Max | - |
| Contact Voltage VDC | - |
| Panel Cutout Height | 19.2mm |
| Panel Cutout Width | 6.8mm |
| Panel Cutout Diameter | - |
| Switch Terminals | Solder Lug |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Switch Operation | On-None-On |
|---|---|
| Illumination | Non Illuminated |
| Actuator / Cap Colour | Black |
| Contact Current Max | 6A |
| Contact Voltage VAC | 125V |
| Contact Current DC Max | - |
| Panel Cutout Height | 19.2mm |
| Panel Cutout Diameter | - |
| SVHC | No SVHC (15-Jan-2018) |
| Contact Configuration | SPDT |
|---|---|
| Switch Mounting | Panel Mount |
| Product Range | CW Series |
| Contact Current AC Max | 9A |
| Contact Voltage AC Nom | 125V |
| Contact Voltage VDC | - |
| Panel Cutout Width | 6.8mm |
| Switch Terminals | Solder Lug |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
