Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoCKL13EFW01Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.11X3016
Product RangeCK Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $40.590 |
| 5+ | $36.210 |
| 10+ | $35.490 |
| 25+ | $34.760 |
| 50+ | $34.040 |
| 100+ | $33.310 |
| 250+ | $32.590 |
| 5000+ | $31.860 |
Price for:Each
Minimum: 1
Multiple: 1
$40.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoCKL13EFW01Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.11X3016
Product RangeCK Series
Technical Datasheet
Switch OperationOn-Off-On
Contact ConfigurationSPDT
Product RangeCK Series
No. of Switch Positions3 Position
Switch TerminalsSolder
Contact Current Max3A
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Angle of Throw45°
SVHCLead (16-Jan-2020)
Product Overview
The CKL13EFW01 is a 3-position high security Switch Keylock with ON-OFF-ON function. The CK series high security keylocks will have a change to the identification label on the switch bodies to include the new logo. The change will effect all models, both standard and custom.
Applications
Industrial
Technical Specifications
Switch Operation
On-Off-On
Product Range
CK Series
Switch Terminals
Solder
Contact Voltage AC Nom
250V
Angle of Throw
45°
Contact Configuration
SPDT
No. of Switch Positions
3 Position
Contact Current Max
3A
Contact Voltage DC Nom
-
SVHC
Lead (16-Jan-2020)
Technical Docs (2)
Alternatives for CKL13EFW01
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
