Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoCKL12BTW01-001Copy
Newark Part No.11X2966
Product RangeCK Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $25.800 |
Price for:Each
Minimum: 1
Multiple: 1
$25.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoCKL12BTW01-001Copy
Newark Part No.11X2966
Product RangeCK Series
Technical Datasheet
Switch OperationOn-None-On
Contact ConfigurationSPDT
Product RangeCK Series
No. of Switch Positions2 Position
Switch TerminalsSolder
Contact Current Max3A
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Angle of Throw90°
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Switch Operation
On-None-On
Product Range
CK Series
Switch Terminals
Solder
Contact Voltage AC Nom
250V
Angle of Throw
90°
Contact Configuration
SPDT
No. of Switch Positions
2 Position
Contact Current Max
3A
Contact Voltage DC Nom
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
