Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoAS11BPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.09X6708
Product RangeAS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.430 |
| 5+ | $5.970 |
| 10+ | $5.740 |
| 25+ | $5.630 |
| 50+ | $5.510 |
| 100+ | $5.400 |
| 250+ | $5.280 |
Price for:Each
Minimum: 1
Multiple: 1
$6.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoAS11BPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.09X6708
Product RangeAS Series
Technical Datasheet
Contact ConfigurationSPST
Switch OperationOn-None-Off
Switch MountingThrough Hole
Product RangeAS Series
Contact Current Max-
Contact Voltage AC Max28V
Contact Voltage DC Max28V
OrientationVertical
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Contact Configuration
SPST
Switch Mounting
Through Hole
Contact Current Max
-
Contact Voltage DC Max
28V
SVHC
No SVHC (17-Dec-2015)
Switch Operation
On-None-Off
Product Range
AS Series
Contact Voltage AC Max
28V
Orientation
Vertical
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
