Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoAB11AH-HACopy
Newark Part No.09X6590
Product RangeAB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.100 |
| 5+ | $12.270 |
| 10+ | $11.360 |
| 25+ | $10.440 |
| 50+ | $9.530 |
| 100+ | $8.520 |
| 250+ | $7.740 |
Price for:Each
Minimum: 1
Multiple: 1
$13.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoAB11AH-HACopy
Newark Part No.09X6590
Product RangeAB Series
Technical Datasheet
Product RangeAB Series
Panel Cutout Diameter-
Contact ConfigurationSPST-NO
Switch OperationOff-(On)
Pushbutton Actuator StyleRound
Actuator / Cap ColourBlack
Contact Current AC Max-
Contact Voltage VAC28V
Contact Current DC Max-
Contact Voltage VDC28V
IP Rating-
Switch MountingThrough Hole, Right Angle
Switch TerminalsPC Pin
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
AB Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round
Contact Current AC Max
-
Contact Current DC Max
-
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Panel Cutout Diameter
-
Switch Operation
Off-(On)
Actuator / Cap Colour
Black
Contact Voltage VAC
28V
Contact Voltage VDC
28V
Switch Mounting
Through Hole, Right Angle
Illumination Color
Non Illuminated
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
