Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoA11ABCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.09X7979
Product RangeA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.780 |
| 5+ | $8.150 |
| 10+ | $7.840 |
| 25+ | $7.680 |
| 50+ | $7.530 |
| 100+ | $7.370 |
| 250+ | $7.210 |
Price for:Each
Minimum: 1
Multiple: 1
$8.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoA11ABCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.09X7979
Product RangeA Series
Technical Datasheet
Switch OperationOff-None-On
Contact ConfigurationSPST
IlluminationNon Illuminated
Product RangeA Series
Switch MountingThrough Hole
Contact Current Max-
Contact Voltage AC Nom28V
Switch TerminalsPC Pin
Contact Voltage DC Nom28V
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Switch Operation
Off-None-On
Illumination
Non Illuminated
Switch Mounting
Through Hole
Contact Voltage AC Nom
28V
Contact Voltage DC Nom
28V
Contact Configuration
SPST
Product Range
A Series
Contact Current Max
-
Switch Terminals
PC Pin
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
