Print Page
RP114N121B5-TR-FE
LOW VOLTAGE LDO REGULATOR WITH PSRR 75DB
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoRP114N121B5-TR-FECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.18AP2311
Product Range1.25V 300mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.430 |
| 6000+ | $0.413 |
| 9000+ | $0.375 |
| 15000+ | $0.337 |
| 30000+ | $0.325 |
| 75000+ | $0.318 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,290.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoRP114N121B5-TR-FECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.18AP2311
Product Range1.25V 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.4V
Input Voltage Max5.25V
No. of Outputs1Outputs
Output Voltage - Nom1.25V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current300mA
IC MountingSurface Mount
IC Case / PackageSOT-23-5
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1.25V 300mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.25V
Output Voltage - Nom
1.25V
Output Voltage Max
-
Max Output Current
300mA
IC Case / Package
SOT-23-5
Operating Temperature Min
-40°C
Product Range
1.25V 300mA LDO Voltage Regulators
Input Voltage Min
1.4V
No. of Outputs
1Outputs
Output Voltage Min
-
Polarity
Positive Output
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate