Print Page
R5460N209AD-TR-FE
Battery Protection, Li-Ion, Li-Polymer, 2 Cells, 6 Pins, 10V, Surface Mount, SOT-23
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoR5460N209AD-TR-FECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.18AP6321
Product RangeR5460x2xxXX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.460 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,380.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoR5460N209AD-TR-FECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.18AP6321
Product RangeR5460x2xxXX Series
Technical Datasheet
Battery TypeLi-Ion, Li-Pol
No. of Cells2Cells
Shutdown Current-
IC Case / PackageSOT-23
No. of Pins6Pins
Supply Voltage Min1.5V
Supply Voltage Max10V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product RangeR5460x2xxXX Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Type
Li-Ion, Li-Pol
No. of Cells
2Cells
IC Case / Package
SOT-23
Supply Voltage Min
1.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Battery Protection
Over Charge Current/Voltage, Over Discharge Current/Voltage, Short Circuit
Shutdown Current
-
No. of Pins
6Pins
Supply Voltage Max
10V
Operating Temperature Max
85°C
Product Range
R5460x2xxXX Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate