Print Page
R5438L315AA-TR
Battery Protection, Li-Ion, Li-Polymer, 3 Cells, 6 Pins, 20V, Surface Mount, DFN1814-C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoR5438L315AA-TRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP6283
Product RangeR5438L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.490 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$2,450.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoR5438L315AA-TRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP6283
Product RangeR5438L Series
Technical Datasheet
Battery TypeLi-Ion, Li-Pol
Battery ProtectionOver Charge Voltage
No. of Cells3Cells
Shutdown Current0.1A
IC Case / PackageDFN1814-C
No. of Pins6Pins
Supply Voltage Min1.5V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product RangeR5438L Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Type
Li-Ion, Li-Pol
No. of Cells
3Cells
IC Case / Package
DFN1814-C
Supply Voltage Min
1.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Battery Protection
Over Charge Voltage
Shutdown Current
0.1A
No. of Pins
6Pins
Supply Voltage Max
20V
Operating Temperature Max
85°C
Product Range
R5438L Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate