Print Page
R5436T401BA-E2-FF
Battery Protection, Li-Ion/Li-Polymer, 5 Cells, 28 Pins, 25V, Surface Mount, TSSOP
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoR5436T401BA-E2-FFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP6244
Product RangeR5436T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $1.790 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$5,370.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoR5436T401BA-E2-FFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP6244
Product RangeR5436T Series
Technical Datasheet
Battery TypeLi-Ion, Li-Pol
Battery ProtectionOver Charge Current/Voltage, Over Discharge Current/Voltage, Short Circuit, Open Wire Detection
No. of Cells5Cells
Shutdown Current-
IC Case / PackageTSSOP
No. of Pins28Pins
Supply Voltage Min2.5V
Supply Voltage Max25V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product RangeR5436T Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Type
Li-Ion, Li-Pol
No. of Cells
5Cells
IC Case / Package
TSSOP
Supply Voltage Min
2.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Battery Protection
Over Charge Current/Voltage, Over Discharge Current/Voltage, Short Circuit, Open Wire Detection
Shutdown Current
-
No. of Pins
28Pins
Supply Voltage Max
25V
Operating Temperature Max
85°C
Product Range
R5436T Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate