Print Page
R3500S010A-E2-KE
Voltage Detector, 4 Monitor, Active-High, Open-Drain, 3 V to 42 V, HSOP-18
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoR3500S010A-E2-KECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.18AN8187
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $3.600 |
| 2000+ | $3.520 |
| 3000+ | $3.420 |
| 5000+ | $3.210 |
| 10000+ | $3.060 |
| 25000+ | $3.000 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$3,600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoR3500S010A-E2-KECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.18AN8187
Technical Datasheet
Reset Threshold Voltage – Min-
Reset Threshold Voltage – Max-
No. of Monitored Voltages8Monitors
Supply Voltage Min3V
Supply Voltage Max42V
Reset Output TypeActive-High, Open-Drain
IC Case / PackageHSOP
No. of Pins18Pins
IC MountingSurface Mount
Delay Time20µs
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCTo Be Advised
Technical Specifications
Reset Threshold Voltage – Min
-
No. of Monitored Voltages
8Monitors
Supply Voltage Max
42V
IC Case / Package
HSOP
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Reset Threshold Voltage – Max
-
Supply Voltage Min
3V
Reset Output Type
Active-High, Open-Drain
No. of Pins
18Pins
Delay Time
20µs
Operating Temperature Max
125°C
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate