Print Page
R3112D181C-TR-FE
Voltage Detector, 1 Monitor, 1.8V Threshold, Active-Low, CMOS, 700 mV to 6 V, SON-6
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoR3112D181C-TR-FECopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AN7004
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.195 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$780.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoR3112D181C-TR-FECopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AN7004
Technical Datasheet
Reset Threshold Voltage – Min-
Reset Threshold Voltage – Max-
Reset Threshold Voltage - Nom1.8V
No. of Monitored Voltages1Monitors
Supply Voltage Min700mV
Supply Voltage Max6V
Reset Output TypeActive-Low, CMOS
IC Case / PackageSON1612
No. of Pins6Pins
IC MountingSurface Mount
Delay Time100ms
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Reset Threshold Voltage – Min
-
Reset Threshold Voltage - Nom
1.8V
Supply Voltage Min
700mV
Reset Output Type
Active-Low, CMOS
No. of Pins
6Pins
Delay Time
100ms
Operating Temperature Max
85°C
Qualification
-
Reset Threshold Voltage – Max
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
6V
IC Case / Package
SON1612
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate