Print Page
R2223L-E2
2-WIRE SERIAL INTERFACE REAL TIME CLOCK
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoR2223L-E2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP6164
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.941 |
| 6000+ | $0.885 |
| 9000+ | $0.838 |
| 15000+ | $0.756 |
| 30000+ | $0.725 |
| 75000+ | $0.700 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$2,823.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoR2223L-E2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP6164
Technical Datasheet
Interfaces2 Wire Serial, I2C
Date FormatYY:MM:DD:WK
Time FormatHH:MM:SS
Time FormatHH:MM:SS
Supply Voltage Min1.5V
Supply Voltage Max5.5V
IC Case / PackageQFN018018
No. of Pins12Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Interfaces
2 Wire Serial, I2C
Time Format
HH:MM:SS
Supply Voltage Min
1.5V
IC Case / Package
QFN018018
Product Range
-
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Date Format
YY:MM:DD:WK
Time Format
HH:MM:SS
Supply Voltage Max
5.5V
No. of Pins
12Pins
Qualification
-
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate