Print Page
NSNJ2023
SAW Filter, 1212 [3030 Metric], 8 Pins, 769.5MHz, 860.5MHz, General Purpose, -30 °C
Image is for illustrative purposes only. Please refer to product description.
![NISSHINBO MICRO DEVICES NSNJ2023 SAW Filter, 1212 [3030 Metric], 8 Pins, 769.5MHz, 860.5MHz, General Purpose, -30 °C](https://www.newark.com/productimages/standard/en_US/18AP8133-40.jpg)
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNSNJ2023Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18AP8133
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $7.670 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$15,340.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNSNJ2023Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18AP8133
Technical Datasheet
Filter Case / Package1212 [3030 Metric]
No. of Pins8Pins
Pass Band Frequency769.5MHz, 860.5MHz
RF Filter ApplicationsGeneral Purpose
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Filter Case / Package
1212 [3030 Metric]
Pass Band Frequency
769.5MHz, 860.5MHz
Operating Temperature Min
-30°C
Product Range
-
No. of Pins
8Pins
RF Filter Applications
General Purpose
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate