Print Page
NJW5210RB1-TE1
Digital to Analog Converter, 8 bit, 3 Wire, Serial, 2.7 V, 5.5 V, 3 Channels, Voltage
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJW5210RB1-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP8129
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.680 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,360.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJW5210RB1-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP8129
Technical Datasheet
Resolution8bit
Interfaces3 Wire, Serial
Supply Voltage Min2.7V
Supply Voltage Max5.5V
No. of Channels3Channels
Output TypeVoltage
IC Case / PackageMSOP
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Resolution
8bit
Supply Voltage Min
2.7V
No. of Channels
3Channels
IC Case / Package
MSOP
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Interfaces
3 Wire, Serial
Supply Voltage Max
5.5V
Output Type
Voltage
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate