Print Page
NJW4184U3-05B-TE1
LDO Voltage Regulator, Fixed, 4 V to 35V in, 5V/300mA Out, 1 Output, -40 to 85°C, SOT-89-3
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJW4184U3-05B-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AN9335
Product Range5V 300mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.110 |
| 2000+ | $1.040 |
| 3000+ | $0.988 |
| 5000+ | $0.891 |
| 10000+ | $0.855 |
| 25000+ | $0.825 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$1,110.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJW4184U3-05B-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AN9335
Product Range5V 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min4V
Input Voltage Max35V
No. of Outputs1Outputs
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current300mA
IC MountingSurface Mount
IC Case / PackageSOT-89
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range5V 300mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
35V
Output Voltage - Nom
5V
Output Voltage Max
-
Max Output Current
300mA
IC Case / Package
SOT-89
Operating Temperature Min
-40°C
Product Range
5V 300mA LDO Voltage Regulators
Input Voltage Min
4V
No. of Outputs
1Outputs
Output Voltage Min
-
Polarity
Positive Output
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate