Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NISSHINBO MICRO DEVICES |
|---|---|
| Manufacturer Part No | NJW4181U3-05B-TE2Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 18AN9306 |
| Product Range | 5V 100mA LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.757 |
| 2000+ | $0.726 |
| 3000+ | $0.660 |
| 5000+ | $0.594 |
| 10000+ | $0.572 |
| 25000+ | $0.559 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$757.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NISSHINBO MICRO DEVICES |
|---|---|
| Manufacturer Part No | NJW4181U3-05B-TE2Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 18AN9306 |
| Product Range | 5V 100mA LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | 6.7V |
| Input Voltage Max | 35V |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | 5V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Polarity | Positive Output |
| Max Output Current | 100mA |
| Dropout Voltage - Typ @ Current | - |
| IC Mounting | Surface Mount |
| IC Case / Package | SOT-89 |
| No. of Pins | 3Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | 5V 100mA LDO Voltage Regulators |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 35V |
| Output Voltage - Nom | 5V |
| Output Voltage Max | - |
| Max Output Current | 100mA |
| IC Mounting | Surface Mount |
| No. of Pins | 3Pins |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| Input Voltage Min | 6.7V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage Min | - |
| Polarity | Positive Output |
| Dropout Voltage - Typ @ Current | - |
| IC Case / Package | SOT-89 |
| Operating Temperature Min | -40°C |
| Product Range | 5V 100mA LDO Voltage Regulators |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
