Print Page
NJU7026F3-TE1
Operational Amplifier, 1 Channels, 160 kHz, 50 V/ms, 1.8V to 5.5V, SC-88A, 5 Pins
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJU7026F3-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5538
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.380 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,140.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJU7026F3-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5538
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product160kHz
Slew Rate Typ50V/ms
Supply Voltage Range1.8V to 5.5V
IC Case / PackageSC-88A
No. of Pins5Pins
Amplifier TypeCMOS
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage900µV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
50V/ms
IC Case / Package
SC-88A
Amplifier Type
CMOS
Input Offset Voltage
900µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Gain Bandwidth Product
160kHz
Supply Voltage Range
1.8V to 5.5V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate