Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NISSHINBO MICRO DEVICES |
|---|---|
| Manufacturer Part No | NJU6368BF1-TE1Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 18AP8106 |
| Product Range | NJU6368 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.297 |
| 6000+ | $0.290 |
| 9000+ | $0.268 |
| 15000+ | $0.250 |
| 30000+ | $0.233 |
| 75000+ | $0.223 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$891.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NISSHINBO MICRO DEVICES |
|---|---|
| Manufacturer Part No | NJU6368BF1-TE1Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 18AP8106 |
| Product Range | NJU6368 Series |
| Technical Datasheet | |
| Frequency Nom | 50MHz |
| Programmable Frequency Min | - |
| Programmable Frequency Max | 50MHz |
| Frequency Stability + / - | - |
| Oscillator Case / Package | SOT-23 |
| Supply Voltage Nom | 5V |
| Product Range | NJU6368 Series |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Oscillator Output Compatibility | CMOS |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Frequency Nom | 50MHz |
|---|---|
| Programmable Frequency Max | 50MHz |
| Oscillator Case / Package | SOT-23 |
| Product Range | NJU6368 Series |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| Programmable Frequency Min | - |
|---|---|
| Frequency Stability + / - | - |
| Supply Voltage Nom | 5V |
| Operating Temperature Min | -40°C |
| Oscillator Output Compatibility | CMOS |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
