Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NISSHINBO MICRO DEVICES |
|---|---|
| Manufacturer Part No | NJU6324LE-TE2Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 18AP8102 |
| Product Range | NJU6324 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.434 |
| 4000+ | $0.416 |
| 6000+ | $0.378 |
| 10000+ | $0.340 |
| 20000+ | $0.328 |
| 50000+ | $0.320 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$868.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NISSHINBO MICRO DEVICES |
|---|---|
| Manufacturer Part No | NJU6324LE-TE2Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 18AP8102 |
| Product Range | NJU6324 Series |
| Technical Datasheet | |
| Frequency Nom | 50MHz |
| Programmable Frequency Min | - |
| Programmable Frequency Max | 50MHz |
| Frequency Stability + / - | - |
| Oscillator Case / Package | SOP |
| Supply Voltage Nom | 5V |
| Product Range | NJU6324 Series |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Oscillator Output Compatibility | CMOS |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Frequency Nom | 50MHz |
|---|---|
| Programmable Frequency Max | 50MHz |
| Oscillator Case / Package | SOP |
| Product Range | NJU6324 Series |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| Programmable Frequency Min | - |
|---|---|
| Frequency Stability + / - | - |
| Supply Voltage Nom | 5V |
| Operating Temperature Min | -40°C |
| Oscillator Output Compatibility | CMOS |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
