Print Page
NJM4151M-TE1
Voltage to Frequency Converter, Frequency / Voltage + Voltage / Frequency, 8 V, 22 V, DMP, 8 Pins
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NISSHINBO MICRO DEVICES |
|---|---|
| Manufacturer Part No | NJM4151M-TE1Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 18AP8089 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.570 |
| 4000+ | $1.480 |
| 6000+ | $1.400 |
| 10000+ | $1.260 |
| 20000+ | $1.210 |
| 50000+ | $1.170 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$3,140.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NISSHINBO MICRO DEVICES |
|---|---|
| Manufacturer Part No | NJM4151M-TE1Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 18AP8089 |
| Technical Datasheet | |
| Converter Type | Frequency / Voltage + Voltage / Frequency |
| Supply Voltage Min | 8V |
| Supply Voltage Max | 22V |
| IC Case / Package | DMP |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Converter Type | Frequency / Voltage + Voltage / Frequency |
|---|---|
| Supply Voltage Max | 22V |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Qualification | - |
| SVHC | To Be Advised |
| Supply Voltage Min | 8V |
|---|---|
| IC Case / Package | DMP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
