Print Page
NJM3403AM-TE2
Operational Amplifier, 4 Channels, 1.2 MHz, 1.2 V/µs, 4V to 36V, SOP, 14 Pins
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJM3403AM-TE2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18AP5385
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.860 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,720.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJM3403AM-TE2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18AP5385
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product1.2MHz
Slew Rate Typ1.2V/µs
Supply Voltage Range4V to 36V
IC Case / PackageSOP
No. of Pins14Pins
Amplifier TypeGround Sense
Rail to Rail-
Input Offset Voltage2mV
Input Bias Current70nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
1.2V/µs
IC Case / Package
SOP
Amplifier Type
Ground Sense
Input Offset Voltage
2mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Gain Bandwidth Product
1.2MHz
Supply Voltage Range
4V to 36V
No. of Pins
14Pins
Rail to Rail
-
Input Bias Current
70nA
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate